This aluminum cylindrical case capacitor from TDK has a capacitance of 6.8uF and a working voltage of 1700Vac. It features a 10% tolerance and is designed for stud mount applications. The operating temperature range is -25 to 85 °C, and it is available in bulk packaging with dimensions of 64.2 X 248.
TDK B25834D1685K technical specifications.
| Package/Case | 64.2 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 6.8 uF |
| Voltage | 1700 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D1685K to view detailed technical specifications.
No datasheet is available for this part.