This aluminum cylindrical case capacitor from TDK features a capacitance of 4.7 uF with a tolerance of 10%. It has a maximum operating voltage of 2100 Vac and is designed for stud mount applications. The capacitor measures 64.2 mm in width and 248 mm in height, and is available in bulk packaging. It operates within a temperature range of -25 to 85 °C.
TDK B25834D2475K technical specifications.
| Package/Case | 64.2 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 4.7 uF |
| Voltage | 2100 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D2475K to view detailed technical specifications.
No datasheet is available for this part.