The TDK B25834D3476K004 is a 47uF aluminum electrolytic capacitor with a 500V AC voltage rating and 10% tolerance. It features a stud termination and is packaged in bulk. The capacitor operates over a temperature range of -25°C to 85°C. It is part of the B25834 series from TDK.
TDK B25834D3476K004 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D3476K004 to view detailed technical specifications.
No datasheet is available for this part.