The TDK B25834D3686K004 is a general purpose aluminum capacitor with a capacitance of 68uF and a tolerance of 10%. It operates within a temperature range of -25°C to 85°C and has a voltage rating of 500V AC. The capacitor is packaged in bulk and has a package quantity of 2. It features a stud termination and is part of the B25834 series.
TDK B25834D3686K004 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D3686K004 to view detailed technical specifications.
No datasheet is available for this part.