TDK B25834D4226K004 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D4226K004 to view detailed technical specifications.
No datasheet is available for this part.