This is a 47uF aluminum cylindrical case capacitor with a voltage rating of 600Vac and a tolerance of 10%. It has a package size of 89.3 X 104 and is available in bulk packaging. The capacitor is designed for stud mount applications and operates within a temperature range of -25 to 85 °C.
TDK B25834D4476K technical specifications.
| Package/Case | 89.3 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 47 uF |
| Voltage | 600 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D4476K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.