This is a 47uF capacitor with a tolerance of 10% and a voltage rating of 600V AC. It is constructed with an aluminum case and features a stud termination. The capacitor is available in bulk packaging and is part of the B25834 series. It can operate within a temperature range of -25°C to 85°C.
TDK B25834D4476K004 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D4476K004 to view detailed technical specifications.
No datasheet is available for this part.