The B25834D4476K009 is a 47uF capacitor from TDK with a voltage rating of 600V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in aluminum and has a stud termination. It is available in bulk packaging.
TDK B25834D4476K009 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D4476K009 to view detailed technical specifications.
No datasheet is available for this part.