TDK's B25834D5226K is a 22uF aluminum cylindrical capacitor with a 10% tolerance and a maximum working voltage of 750Vac. It has a stud mount and is packaged in bulk. The capacitor operates within a temperature range of -25 to 85 °C. Its dimensions are 79.2mm x 104mm.
TDK B25834D5226K technical specifications.
| Package/Case | 79.2 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 22 uF |
| Voltage | 750 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D5226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.