This 33uF capacitor features an aluminum cylindrical case and is rated for 750Vac with a 10% tolerance. It is designed for stud mount applications and has a product height of 104mm. The operating temperature range is -25 to 85°C.
TDK B25834D5336K technical specifications.
| Package/Case | 89.3 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 33 uF |
| Voltage | 750 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D5336K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.