This 47uF aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in bulk with a single unit per package. The capacitor is part of the B25834 series and features a 10% tolerance. It is designed for use in applications where a high voltage rating is required, with an AC voltage rating of 750V.
TDK B25834D5476K004 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D5476K004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.