This 68uF capacitor has a voltage rating of 750Vac and a tolerance of 10%. It is constructed with an aluminum cylindrical case and features screw terminal termination. The component is available in bulk packaging and has a stud mount design. Operating temperature range is -25 to 85 °C.
TDK B25834D5686K technical specifications.
| Package/Case | 79.2 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 68 uF |
| Voltage | 750 Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Construction | Aluminum Cylindrical Case |
| Termination Style | Screw Terminal |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D5686K to view detailed technical specifications.
No datasheet is available for this part.