This aluminum cylindrical case capacitor from TDK features a capacitance of 15 uF with a tolerance of 10%. It has a maximum operating voltage of 900 Vac and can withstand temperatures between -25°C and 85°C. The capacitor is packaged in bulk and has a stud mount configuration with a package size of 79.2 x 104 mm.
TDK B25834D6156K technical specifications.
| Package/Case | 79.2 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 15 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D6156K to view detailed technical specifications.
No datasheet is available for this part.