This is a 22uF aluminum cylindrical case capacitor with a 10% tolerance, suitable for use at 900Vac. It has a stud mount and is available in bulk packaging. The capacitor operates within a temperature range of -25 to 85 °C and has a product height of 104mm.
TDK B25834D6226K technical specifications.
| Package/Case | 89.3 X 104 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 22 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 104 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D6226K to view detailed technical specifications.
No datasheet is available for this part.