This is a 68uF aluminum cylindrical capacitor with a maximum working voltage of 900 Vac and a tolerance of 10%. It is designed for stud mount applications and has an operating temperature range of -25 to 85 °C. The capacitor is packaged in bulk and measures 89.3 x 248 mm in size.
TDK B25834D6686K technical specifications.
| Package/Case | 89.3 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 68 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D6686K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.