TDK B25834D7106K technical specifications.
| Package/Case | 64.2 X 176 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 10 uF |
| Voltage | 1100 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 176 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D7106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.