This 22uF capacitor features a 10% tolerance and operates at a maximum voltage of 1100Vac. It has a stud mount configuration and is constructed with an aluminum cylindrical case. The operating temperature range is -25 to 85 °C. The capacitor is packaged in bulk and has a size of 89.3 X 176.
TDK B25834D7226K technical specifications.
| Package/Case | 89.3 X 176 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 22 uF |
| Voltage | 1100 Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Construction | Aluminum Cylindrical Case |
| Termination Style | Screw Terminal |
| Product Height | 176 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D7226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.