TDK's B25834 series aluminum capacitor features a capacitance of 4.7uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 12 and has a stud termination.
TDK B25834F5475K001 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F5475K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.