The B25834F6155K is a 1.5uF aluminum cylindrical case capacitor with a 10% tolerance, rated for 900Vac. It is packaged in bulk and features a stud mount configuration. The capacitor operates within a temperature range of -25 to 85 °C. Its dimensions are 35 X 48 mm in height.
TDK B25834F6155K technical specifications.
| Package/Case | 35 X 48 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 1.5 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 48 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F6155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.