The B25834F6205K001 capacitor from TDK features a capacitance of 2uF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with 20 units per package. It has a stud termination and is rated for 900V AC.
TDK B25834F6205K001 technical specifications.
| Capacitance | 2uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F6205K001 to view detailed technical specifications.
No datasheet is available for this part.