TDK B25834F6224M001 technical specifications.
| Capacitance | 220nF |
| Package/Case | Aluminum |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 20% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F6224M001 to view detailed technical specifications.
No datasheet is available for this part.