TDK B25834F6224M1 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 48mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25834F6224M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.