This aluminum cylindrical capacitor has a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -25 to 85 °C and is designed for stud mount applications. The capacitor is packaged in bulk and has a tab connector termination style. Its dimensions are 30 x 80 mm in size.
TDK B25834F6225K technical specifications.
| Package/Case | 30 X 80 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 2.2 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Construction | Aluminum Cylindrical Case |
| Termination Style | Tab Connector |
| Product Height | 80 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F6225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.