The TDK B25834F6335K009 is a 3.3uF capacitor with a tolerance of 10% and a voltage rating of 900V AC. It operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk and has a stud termination. It is part of the B25834 series.
TDK B25834F6335K009 technical specifications.
| Capacitance | 3.3uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F6335K009 to view detailed technical specifications.
No datasheet is available for this part.