TDK B25834F6474M technical specifications.
| Package/Case | 25 X 48 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 0.47 uF |
| Voltage | 900 Vac |
| Tolerance | 20 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Construction | Aluminum Cylindrical Can |
| Termination Style | Tab Connector |
| Product Height | 48 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834F6474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.