TDK's B25834L5685K is a 6.8uF aluminum cylindrical case capacitor with a 750Vac voltage rating and 10% tolerance. It has a stud mount configuration and operates over a temperature range of -25 to 85 °C. The capacitor is packaged in bulk and measures 40 X 86 in size.
TDK B25834L5685K technical specifications.
| Package/Case | 40 X 86 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 6.8 uF |
| Voltage | 750 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 86 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834L5685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.