The TDK B25834L7685K009 is a general purpose capacitor with a capacitance of 6.8uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a package quantity of 9. It features an aluminum package with a stud termination and a voltage rating of 1.1kV AC.
TDK B25834L7685K009 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834L7685K009 to view detailed technical specifications.
No datasheet is available for this part.