TDK B25835K2224K027 technical specifications.
| Capacitance | 220nF |
| Diameter | 35mm |
| Length | 131mm |
| Mount | Solder |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835K2224K027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.