This TDK B25835M1105K capacitor features a 1 uF capacitance value with a tolerance of 10%. It has a maximum operating voltage of 2100 Vac and is designed for use in aluminum cylindrical case applications. The capacitor is available in bulk packaging and is suitable for stud mount applications. It has a product height of 95 mm and operates within a temperature range of -25 to 85 °C.
TDK B25835M1105K technical specifications.
| Package/Case | 45 X 95 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 1 uF |
| Voltage | 2100 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 95 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M1105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.