TDK B25835M2104K technical specifications.
| Package/Case | 35 X 131 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 0.1 uF |
| Voltage | 3400 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 131 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M2104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.