TDK B25835M2334K technical specifications.
| Package/Case | 50 X 131 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 0.33 uF |
| Voltage | 3400 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 131 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M2334K to view detailed technical specifications.
No datasheet is available for this part.