This 680nF capacitor from TDK is a 60mm diameter component with a length of 131mm. It has a tolerance of 10% and is designed for solder mount applications. The capacitor is packaged in bulk with 6 units per package and features a screw termination. It has a high AC voltage rating of 3.4kV, making it suitable for a variety of applications.
TDK B25835M2684K004 technical specifications.
| Capacitance | 680nF |
| Diameter | 60mm |
| Length | 131mm |
| Mount | Solder |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | B25835 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 3.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M2684K004 to view detailed technical specifications.
No datasheet is available for this part.