This is a stud mount capacitor with a capacitance of 0.68 uF and a tolerance of 10%. It has a voltage rating of 900 Vac and an operating temperature range of -25 to 85 °C. The capacitor is constructed with an aluminum cylindrical case and has a tab connector termination style. It is packaged in bulk and measures 30 x 57 mm in size.
TDK B25835M6684K technical specifications.
| Package/Case | 30 X 57 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 0.68 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Construction | Aluminum Cylindrical Case |
| Termination Style | Tab Connector |
| Product Height | 57 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25835M6684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.