TDK B25838A6684M000 technical specifications.
| Capacitance | 680nF |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B25838 |
| Termination | Quick Connect |
| Tolerance | 20% |
| Voltage Rating (AC) | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838A6684M000 to view detailed technical specifications.
No datasheet is available for this part.