This aluminum cylindrical case capacitor from TDK has a capacitance of 2.2uF with a tolerance of 10%. It operates at a voltage of 600Vac and is designed for stud mount applications. The capacitor is packaged in bulk and has a package size of 40 X 57. It is rated for use in temperatures ranging from -25 to 85 °C.
TDK B25838K4225K technical specifications.
| Package/Case | 40 X 57 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 2.2 uF |
| Voltage | 600 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 57 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838K4225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.