This aluminum cylindrical capacitor has a capacitance of 2.2uF with a tolerance of 10%. It operates within a temperature range of -25 to 85°C and is designed for stud mount applications. The capacitor is packaged in bulk and has a package size of 50 x 95mm.
TDK B25838K8225K technical specifications.
| Package/Case | 50 X 95 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 2.2 uF |
| Voltage | 1100 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 95 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25838K8225K to view detailed technical specifications.
No datasheet is available for this part.