TDK B25856J7305J technical specifications.
| Package/Case | 88 X 142 |
| Packaging | Bulk |
| Mounting | Chassis Mount |
| Capacitance | 3 uF |
| Voltage | 3000|2500 Vdc|Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Termination Style | Screw Terminal |
| Product Height | 142 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856J7305J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.