TDK B25856K1155K technical specifications.
| Package/Case | 83 X 79 |
| Packaging | Bulk |
| Mounting | Chassis Mount |
| Capacitance | 1.5 uF |
| Voltage | 2500|2100 Vdc|Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Product Height | 79 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K1155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.