TDK B25856K2504K technical specifications.
| Package/Case | 83 X 79 |
| Packaging | Bulk |
| Mounting | Chassis Mount |
| Capacitance | 0.5 uF |
| Voltage | 4000|3400 Vdc|Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Product Height | 79 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K2504K to view detailed technical specifications.
No datasheet is available for this part.