The B25856K4504K from TDK is a 2000Vdc/Vac, 0.5uF capacitor with a tolerance of 10%. It is packaged in a bulk format and has a mounting style of chassis mount. The operating temperature range is -25 to 85 °C. The capacitor has a termination style of screw terminal and a product height of 49 mm.
TDK B25856K4504K technical specifications.
| Package/Case | 68 X 49 |
| Packaging | Bulk |
| Mounting | Chassis Mount |
| Capacitance | 0.5 uF |
| Voltage | 2000|1700 Vdc|Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Termination Style | Screw Terminal |
| Product Height | 49 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K4504K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.