TDK B25856K7505K technical specifications.
| Package/Case | 108 X 142 |
| Packaging | Bulk |
| Mounting | Chassis Mount |
| Capacitance | 5 uF |
| Voltage | 3000|2500 Vdc|Vac |
| Tolerance | 10 % |
| Operating Temperature | -25 to 85 °C |
| Product Height | 142 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25856K7505K to view detailed technical specifications.
No datasheet is available for this part.