TDK B32231D3155K technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Depth | 8.5mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Length | 27mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D3155K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.