TDK B32231D3683K000 technical specifications.
| Capacitance | 68nF |
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D3683K000 to view detailed technical specifications.
No datasheet is available for this part.