TDK B32231D3685K000 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D3685K000 to view detailed technical specifications.
No datasheet is available for this part.