TDK B32231D8153K000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D8153K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.