TDK B32232A3473M000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32232 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32232A3473M000 to view detailed technical specifications.
No datasheet is available for this part.
