TDK B32355A4405J17 technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B32355A4405J17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.