This 47nF capacitor features a radial construction with a PET dielectric material, suitable for operation between -55°C and 125°C. It has a radial termination and a lead pitch of 7.5mm, with a lead diameter of 0.5mm. The capacitor is available in a bulk packaging quantity of 2500 units and is not radiation hardened.
TDK B32520C3473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C3473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.