TDK B32520C474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C474K189 to view detailed technical specifications.
No datasheet is available for this part.