This 10nF capacitor from TDK has a radial package and is constructed with PET dielectric material. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a tolerance of 10%. It is available in bulk packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32520C6103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reliability | 10-9 |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.